




009276003021106 | |
|---|---|
DigiKey Part Number | 478-6170-2-ND - Tape & Reel (TR) 478-6170-1-ND - Cut Tape (CT) 478-6170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276003021106 |
Description | TERM BLK 3POS SIDE ENT 2.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.61000 | kr.5.61 |
| 10 | kr.4.74700 | kr.47.47 |
| 100 | kr.4.03320 | kr.403.32 |
| 500 | kr.3.59988 | kr.1,799.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.49655 | kr.3,496.55 |
| 2.000 | kr.3.32965 | kr.6,659.30 |
| 3.000 | kr.3.23577 | kr.9,707.31 |
| 5.000 | kr.3.12127 | kr.15,606.35 |
| 7.000 | kr.3.04808 | kr.21,336.56 |
| 10.000 | kr.2.97239 | kr.29,723.90 |
| Unit Price without VAT: | kr.5.61000 |
|---|---|
| Unit Price with VAT: | kr.7.01250 |







