
009258008004062 | |
|---|---|
DigiKey Part Number | 478-5494-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009258008004062 |
Description | CONN SPRING MOD 8POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.6.02326 | kr.16,865.13 |
| Unit Price without VAT: | kr.6.02326 |
|---|---|
| Unit Price with VAT: | kr.7.52908 |

