
009177002022806 | |
|---|---|
DigiKey Part Number | 478-009177002022806TR-ND - Tape & Reel (TR) 478-009177002022806CT-ND - Cut Tape (CT) 478-009177002022806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177002022806 |
Description | 2 POSITION 18 AWG STANDARD IDC C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.354" (9.00mm) | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 16A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.7.86900 | kr.78.69 |
| 25 | kr.7.37640 | kr.184.41 |
| 50 | kr.7.02400 | kr.351.20 |
| 100 | kr.6.68870 | kr.668.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.18603 | kr.2,474.41 |
| 800 | kr.5.89079 | kr.4,712.63 |
| 1.200 | kr.5.72464 | kr.6,869.57 |
| 2.000 | kr.5.52204 | kr.11,044.08 |
| 2.800 | kr.5.39257 | kr.15,099.20 |
| 4.000 | kr.5.25864 | kr.21,034.56 |
| 10.000 | kr.4.92972 | kr.49,297.20 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |

