

009177002012006 | |
|---|---|
DigiKey Part Number | 478-4902-2-ND - Tape & Reel (TR) 478-4902-1-ND - Cut Tape (CT) 478-4902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177002012006 |
Description | CONN SSL IDC CONTACT 16AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.354" (9.00mm) | |
Wire Gauge | 16 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 15A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.43000 | kr.10.43 |
| 10 | kr.8.87700 | kr.88.77 |
| 100 | kr.7.54110 | kr.754.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.97455 | kr.2,789.82 |
| 800 | kr.6.64160 | kr.5,313.28 |
| 1.200 | kr.6.45435 | kr.7,745.22 |
| 2.000 | kr.6.22592 | kr.12,451.84 |
| 2.800 | kr.6.07995 | kr.17,023.86 |
| 4.000 | kr.5.92895 | kr.23,715.80 |
| 10.000 | kr.5.55814 | kr.55,581.40 |
| Unit Price without VAT: | kr.10.43000 |
|---|---|
| Unit Price with VAT: | kr.13.03750 |


