
009177001012806 | |
|---|---|
DigiKey Part Number | 478-009177001012806TR-ND - Tape & Reel (TR) 478-009177001012806CT-ND - Cut Tape (CT) 478-009177001012806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177001012806 |
Description | 1 POSITION 16 AWG STANDARD IDC C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 16 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 16A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.7.15500 | kr.71.55 |
| 25 | kr.6.70720 | kr.167.68 |
| 50 | kr.6.38600 | kr.319.30 |
| 100 | kr.6.08000 | kr.608.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.5.09928 | kr.8,158.85 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |


