


| 009177001012006 | |
|---|---|
| DigiKey Part Number | 478-4898-2-ND - Tape & Reel (TR) 478-4898-1-ND - Cut Tape (CT) 478-4898-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 009177001012006 | 
| Description | CONN SSL IDC CONTACT 16AWG SLDR | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 16 AWG SSL Contact, IDC Solder Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Style | Board to Cable/Wire | |
| Connector Type | Contact, IDC | |
| Number of Positions | 1 | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Pitch | - | |
| Wire Gauge | 16 AWG | |
| Features | Cap (Cover) | |
| Contact Finish | Tin | |
| Contact Material | Phosphor Bronze | |
| Fastening Type | - | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA46), Nylon 4/6 | |
| Operating Temperature | -40°C ~ 125°C | |
| Voltage Rating | 600 V | |
| Current Rating (Amps) | 15A per Contact | |
| Mating Cycles | 3 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.6.39055 | kr.2,556.22 | 
| 800 | kr.6.08544 | kr.4,868.35 | 
| 1.200 | kr.5.91387 | kr.7,096.64 | 
| 2.000 | kr.5.70455 | kr.11,409.10 | 
| 2.800 | kr.5.57079 | kr.15,598.21 | 
| 4.000 | kr.5.43243 | kr.21,729.72 | 
| 10.000 | kr.5.09267 | kr.50,926.70 | 
| Unit Price without VAT: | kr.6.39055 | 
|---|---|
| Unit Price with VAT: | kr.7.98819 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark