4 Position Individual Wires Connector White IDC 26 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Individual Wires Connector White IDC 26 AWG Surface Mount
009176004853906

009176004873906

DigiKey Part Number
478-009176004873906TR-ND - Tape & Reel (TR)
478-009176004873906CT-ND - Cut Tape (CT)
478-009176004873906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176004873906
Description
CONN WIRE IDC 4POS 26AWG SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Individual Wires Connector White IDC 26 AWG Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009176004873906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
26 AWG
Part Status
Active
Features
Feed Through
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
4
Color
White
Cable Pitch
0.126" (3.20mm)
Number of Positions Loaded
All
Board-Side Pitch
0.126" (3.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.511
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.74200kr.47.42
25kr.4.44800kr.111.20
50kr.4.23380kr.211.69
100kr.4.03220kr.403.22
250kr.3.77916kr.944.79
500kr.3.59858kr.1,799.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.700kr.3.30083kr.5,611.41
3.400kr.3.14328kr.10,687.15
5.100kr.3.05466kr.15,578.77
8.500kr.2.94660kr.25,046.10
11.900kr.2.87752kr.34,242.49
17.000kr.2.80609kr.47,703.53
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500