3 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount

009176003711106

DigiKey Part Number
478-7795-2-ND - Tape & Reel (TR)
478-7795-1-ND - Cut Tape (CT)
478-7795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176003711106
Description
CONN WIRE IDC 3POS 20AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
20 AWG, Stranded
Part Status
Active
Features
Feed Through
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
3
Color
White
Cable Pitch
0.157" (4.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.157" (4.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.5.87700kr.58.77
25kr.5.50800kr.137.70
50kr.5.24440kr.262.22
100kr.4.99400kr.499.40
250kr.4.68096kr.1,170.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.4.40038kr.2,640.23
1.200kr.4.19032kr.5,028.38
1.800kr.4.07214kr.7,329.85
3.000kr.3.92803kr.11,784.09
4.200kr.3.83594kr.16,110.95
6.000kr.3.74065kr.22,443.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750