
009176002893906 | |
|---|---|
DigiKey Part Number | 478-009176002893906TR-ND - Tape & Reel (TR) 478-009176002893906CT-ND - Cut Tape (CT) 478-009176002893906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002893906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 30 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 30 AWG, Stranded or Solid |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 2 | Color White |
Cable Pitch 0.126" (3.20mm) | Number of Positions Loaded All |
Board-Side Pitch 0.126" (3.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.62000 | kr.36.20 |
| 100 | kr.3.07430 | kr.307.43 |
| 500 | kr.2.74370 | kr.1,371.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.2.51661 | kr.4,278.24 |
| 3.400 | kr.2.39646 | kr.8,147.96 |
| 5.100 | kr.2.32889 | kr.11,877.34 |
| 8.500 | kr.2.24649 | kr.19,095.17 |
| 11.900 | kr.2.19382 | kr.26,106.46 |
| 17.000 | kr.2.13935 | kr.36,368.95 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |



