0091760027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0091760027

009176002732106

DigiKey Part Number
478-7793-2-ND - Tape & Reel (TR)
478-7793-1-ND - Cut Tape (CT)
478-7793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002732106
Description
CONN WIRE IDC 2POS 24AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector White IDC 24 AWG, Stranded Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
2
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
24 AWG, Stranded
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.4.39000kr.43.90
25kr.4.11120kr.102.78
50kr.3.91560kr.195.78
100kr.3.72800kr.372.80
250kr.3.49440kr.873.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.3.35062kr.2,010.37
1.200kr.3.19062kr.3,828.74
1.800kr.3.10062kr.5,581.12
3.000kr.2.99085kr.8,972.55
4.200kr.2.92070kr.12,266.94
6.000kr.2.84815kr.17,088.90
15.000kr.2.66998kr.40,049.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500