
009176002032806 | |
---|---|
DigiKey Part Number | 478-009176002032806TR-ND - Tape & Reel (TR) 478-009176002032806CT-ND - Cut Tape (CT) 478-009176002032806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002032806 |
Description | 2 POSITION 24 AWG STANDARD IDC C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.4.14700 | kr.41.47 |
25 | kr.3.88600 | kr.97.15 |
50 | kr.3.69920 | kr.184.96 |
100 | kr.3.52260 | kr.352.26 |
250 | kr.3.30136 | kr.825.34 |
500 | kr.3.14368 | kr.1,571.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.05344 | kr.3,053.44 |
2.000 | kr.2.90768 | kr.5,815.36 |
3.000 | kr.2.82569 | kr.8,477.07 |
5.000 | kr.2.72567 | kr.13,628.35 |
7.000 | kr.2.66177 | kr.18,632.39 |
10.000 | kr.2.59567 | kr.25,956.70 |
25.000 | kr.2.43332 | kr.60,833.00 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |