1 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176001711906

DigiKey Part Number
478-009176001711906TR-ND - Tape & Reel (TR)
478-009176001711906CT-ND - Cut Tape (CT)
478-009176001711906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176001711906
Description
CONN WIRE IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
KYOCERA AVX
Cable Termination
IDC
Series
Wire Gauge
20 AWG, Stranded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Feed Through
Part Status
Active
Contact Finish
Tin
Connector Type
Individual Wires
Color
White
Number of Positions
1
Number of Positions Loaded
All
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.98600kr.29.86
100kr.2.53790kr.253.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.2.23612kr.1,341.67
1.200kr.2.12929kr.2,555.15
1.800kr.2.06920kr.3,724.56
3.000kr.1.99594kr.5,987.82
4.200kr.1.94911kr.8,186.26
6.000kr.1.90068kr.11,404.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250