
009176001701906 | |
|---|---|
DigiKey Part Number | 478-009176001701906TR-ND - Tape & Reel (TR) 478-009176001701906CT-ND - Cut Tape (CT) 478-009176001701906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001701906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer KYOCERA AVX | Cable Termination IDC |
Series | Wire Gauge 18 AWG, Stranded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Feed Through |
Part Status Active | Contact Finish Tin |
Connector Type Individual Wires | Color White |
Number of Positions 1 | Number of Positions Loaded All |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.11900 | kr.31.19 |
| 100 | kr.2.65200 | kr.265.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.33682 | kr.1,402.09 |
| 1.200 | kr.2.22513 | kr.2,670.16 |
| 1.800 | kr.2.16236 | kr.3,892.25 |
| 3.000 | kr.2.08580 | kr.6,257.40 |
| 4.200 | kr.2.03686 | kr.8,554.81 |
| 6.000 | kr.1.98626 | kr.11,917.56 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

