3 Position Individual Wires Connector White IDC 26 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009175003702906

DigiKey Part Number
478-009175003702906TR-ND - Tape & Reel (TR)
478-009175003702906CT-ND - Cut Tape (CT)
478-009175003702906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009175003702906
Description
CONN WIRE IDC 3POS 26AWG SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector White IDC 26 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount, Right Angle
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
26 AWG
Part Status
Active
Features
Feed Through
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
3
Color
White
Cable Pitch
0.098" (2.50mm)
Number of Positions Loaded
All
Board-Side Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.43600kr.34.36
25kr.3.22080kr.80.52
50kr.3.06600kr.153.30
100kr.2.91890kr.291.89
250kr.2.73584kr.683.96
500kr.2.60524kr.1,302.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.48078kr.2,480.78
2.000kr.2.36232kr.4,724.64
3.000kr.2.29567kr.6,887.01
5.000kr.2.21442kr.11,072.10
7.000kr.2.16248kr.15,137.36
10.000kr.2.10877kr.21,087.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500