009175003701106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
009175003701106

009175003701106

DigiKey Part Number
478-7785-2-ND - Tape & Reel (TR)
478-7785-1-ND - Cut Tape (CT)
478-7785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009175003701106
Description
CONN WIRE IDC 3POS 26-28AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector White IDC 26-28 AWG, Stranded or Solid Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
3
Cable Pitch
0.098" (2.50mm)
Board-Side Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.45000kr.4.45
10kr.3.80600kr.38.06
25kr.3.56560kr.89.14
50kr.3.39520kr.169.76
100kr.3.23340kr.323.34
250kr.3.03048kr.757.62
500kr.2.88574kr.1,442.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.81272kr.2,812.72
2.000kr.2.67840kr.5,356.80
3.000kr.2.60288kr.7,808.64
5.000kr.2.51074kr.12,553.70
7.000kr.2.45187kr.17,163.09
10.000kr.2.39098kr.23,909.80
25.000kr.2.24144kr.56,036.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.45000
Unit Price with VAT:kr.5.56250