2 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount

009175002701106

DigiKey Part Number
478-7784-2-ND - Tape & Reel (TR)
478-7784-1-ND - Cut Tape (CT)
478-7784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009175002701106
Description
CONN WIRE IDC 2POS 28AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009175002701106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
28 AWG, Stranded or Solid
Part Status
Active
Features
Feed Through
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
2
Color
White
Cable Pitch
0.098" (2.50mm)
Number of Positions Loaded
All
Board-Side Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.382
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.60100kr.36.01
25kr.3.37800kr.84.45
50kr.3.21560kr.160.78
100kr.3.06160kr.306.16
250kr.2.86972kr.717.43
500kr.2.73254kr.1,366.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.60206kr.2,602.06
2.000kr.2.47780kr.4,955.60
3.000kr.2.40791kr.7,223.73
5.000kr.2.32267kr.11,613.35
7.000kr.2.26822kr.15,877.54
10.000kr.2.21188kr.22,118.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250