



009159012651916 | |
---|---|
DigiKey Part Number | 478-009159012651916TR-ND - Tape & Reel (TR) 478-009159012651916CT-ND - Cut Tape (CT) 478-009159012651916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159012651916 |
Description | CONN EDGE DUAL FMALE 12POS 0.079 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 12 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | Keyed | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyamide (PA), Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.34000 | kr.9.34 |
10 | kr.7.91700 | kr.79.17 |
25 | kr.7.41880 | kr.185.47 |
50 | kr.7.06560 | kr.353.28 |
100 | kr.6.72770 | kr.672.77 |
250 | kr.6.30580 | kr.1,576.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.5.98107 | kr.4,186.75 |
1.400 | kr.5.69564 | kr.7,973.90 |
2.100 | kr.5.53506 | kr.11,623.63 |
3.500 | kr.5.33923 | kr.18,687.31 |
4.900 | kr.5.21404 | kr.25,548.80 |
7.000 | kr.5.08460 | kr.35,592.20 |
Unit Price without VAT: | kr.9.34000 |
---|---|
Unit Price with VAT: | kr.11.67500 |