12 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
009159012651906-view2
009159012651906
009159012651906

009159012651906

DigiKey Part Number
478-009159012651906TR-ND - Tape & Reel (TR)
478-009159012651906CT-ND - Cut Tape (CT)
478-009159012651906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159012651906
Description
CONN EDGE DUAL FMALE 12POS 0.024
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
009159012651906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
KYOCERA AVX
Read Out
Dual
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Color
White
Number of Positions
12
Operating Temperature
-40°C ~ 125°C
Card Thickness
0.063" (1.60mm)
Material - Insulation
Polyamide (PA), Nylon
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.8.52700kr.85.27
25kr.7.99360kr.199.84
50kr.7.61060kr.380.53
100kr.7.24730kr.724.73
250kr.6.79292kr.1,698.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.6.31681kr.4,421.77
1.400kr.6.01539kr.8,421.55
2.100kr.5.84575kr.12,276.07
3.500kr.5.63896kr.19,736.36
4.900kr.5.50678kr.26,983.22
7.000kr.5.37005kr.37,590.35
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500