6 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
009159006651906-view2
009159006651906
009159006651906

009159006651906

DigiKey Part Number
478-009159006651906TR-ND - Tape & Reel (TR)
478-009159006651906CT-ND - Cut Tape (CT)
478-009159006651906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159006651906
Description
CONN EDGE DUAL FMALE 6POS 0.024
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
009159006651906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
KYOCERA AVX
Read Out
Dual
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Color
White
Number of Positions
6
Operating Temperature
-40°C ~ 125°C
Card Thickness
0.063" (1.60mm)
Material - Insulation
Polyamide (PA), Nylon
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.6.11800kr.61.18
25kr.5.73400kr.143.35
50kr.5.45880kr.272.94
100kr.5.19750kr.519.75
250kr.4.87192kr.1,217.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.4.53039kr.3,171.27
1.400kr.4.31410kr.6,039.74
2.100kr.4.19246kr.8,804.17
3.500kr.4.04409kr.14,154.31
4.900kr.3.94928kr.19,351.47
7.000kr.3.85119kr.26,958.33
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750