
009159004761916 | |
|---|---|
DigiKey Part Number | 478-009159004761916-ND |
Manufacturer | |
Manufacturer Product Number | 009159004761916 |
Description | 4 POS CARD EDGE CONNECTOR DOUBLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Housing Color White |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Style Board to Board - Card Edge | Operating Temperature -40°C ~ 125°C |
Connector Type Adapter, Bridge | Voltage Rating 300V |
Number of Positions 4 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.83700 | kr.48.37 |
| 25 | kr.4.53440 | kr.113.36 |
| 50 | kr.4.31760 | kr.215.88 |
| 100 | kr.4.11150 | kr.411.15 |
| 250 | kr.3.85372 | kr.963.43 |
| 500 | kr.3.66972 | kr.1,834.86 |
| 1.000 | kr.3.49442 | kr.3,494.42 |
| 3.000 | kr.3.23376 | kr.9,701.28 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


