009159004651916
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
009159004651916
009159004651916-view2
009159004651916
009159004651916

009159004651916

DigiKey Part Number
478-009159004651916TR-ND - Tape & Reel (TR)
478-009159004651916CT-ND - Cut Tape (CT)
478-009159004651916DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159004651916
Description
CONN EDGE DUAL FMALE 4POS 0.024
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Datasheet
 Datasheet
EDA/CAD Models
009159004651916 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
4
Card Thickness
0.079" (2.00mm)
Number of Rows
2
Pitch
0.079" (2.00mm)
Read Out
Dual
Features
Keyed
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
White
Flange Feature
-
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.4.94100kr.49.41
25kr.4.62840kr.115.71
50kr.4.40700kr.220.35
100kr.4.19650kr.419.65
250kr.3.93344kr.983.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.3.73083kr.2,611.58
1.400kr.3.55269kr.4,973.77
2.100kr.3.45250kr.7,250.25
3.500kr.3.33030kr.11,656.05
4.900kr.3.25221kr.15,935.83
7.000kr.3.17143kr.22,200.01
17.500kr.2.97307kr.52,028.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500