5 Position Spring Battery Contact Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155005301006

DigiKey Part Number
478-009155005301006TR-ND - Tape & Reel (TR)
478-009155005301006CT-ND - Cut Tape (CT)
478-009155005301006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155005301006
Description
CONN SPRING BATTERY 5POS R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
5
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.35000kr.13.35
10kr.11.35800kr.113.58
25kr.10.64520kr.266.13
50kr.10.13680kr.506.84
100kr.9.65240kr.965.24
250kr.9.04780kr.2,261.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.8.50159kr.6,801.27
1.600kr.8.09596kr.12,953.54
2.400kr.7.86779kr.18,882.70
4.000kr.7.58947kr.30,357.88
5.600kr.7.41160kr.41,504.96
8.000kr.7.22768kr.57,821.44
Manufacturers Standard Package
Unit Price without VAT:kr.13.35000
Unit Price with VAT:kr.16.68750