009155004201006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155004201006

DigiKey Part Number
478-4684-2-ND - Tape & Reel (TR)
478-4684-1-ND - Cut Tape (CT)
478-4684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155004201006
Description
CONN SPRING BATTERY 4POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
4
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.6.28500kr.62.85
25kr.5.88800kr.147.20
50kr.5.60760kr.280.38
100kr.5.33950kr.533.95
250kr.5.00456kr.1,251.14
500kr.4.76556kr.2,382.78
1.000kr.4.53805kr.4,538.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.40791kr.8,815.82
4.000kr.4.19760kr.16,790.40
6.000kr.4.07932kr.24,475.92
10.000kr.3.93502kr.39,350.20
14.000kr.3.84282kr.53,799.48
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500