4 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155004021016

DigiKey Part Number
478-009155004021016TR-ND - Tape & Reel (TR)
478-009155004021016CT-ND - Cut Tape (CT)
478-009155004021016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155004021016
Description
4 POS BATTERY 1.27MM PITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Base Product Number
Number of Contacts
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.131
Factory Stock: 58.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.9.31300kr.93.13
25kr.8.11760kr.202.94
50kr.7.34560kr.367.28
100kr.6.69380kr.669.38
250kr.6.00348kr.1,500.87
500kr.5.59530kr.2,797.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.5.23102kr.5,754.12
2.200kr.4.98307kr.10,962.75
3.300kr.4.86401kr.16,051.23
5.500kr.4.73691kr.26,053.01
7.700kr.4.66536kr.35,923.27
11.000kr.4.59872kr.50,585.92
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250