



009155004003016 | |
|---|---|
DigiKey Part Number | 478-4676-2-ND - Tape & Reel (TR) 478-4676-1-ND - Cut Tape (CT) 478-4676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004003016 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.93000 | kr.9.93 |
| 10 | kr.8.43700 | kr.84.37 |
| 25 | kr.7.90520 | kr.197.63 |
| 50 | kr.7.52840 | kr.376.42 |
| 100 | kr.7.16850 | kr.716.85 |
| 250 | kr.6.71908 | kr.1,679.77 |
| 500 | kr.6.39814 | kr.3,199.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.21470 | kr.6,214.70 |
| 2.000 | kr.5.91820 | kr.11,836.40 |
| 3.000 | kr.5.75138 | kr.17,254.14 |
| 5.000 | kr.5.54792 | kr.27,739.60 |
| 7.000 | kr.5.41790 | kr.37,925.30 |
| 10.000 | kr.5.28340 | kr.52,834.00 |
| Unit Price without VAT: | kr.9.93000 |
|---|---|
| Unit Price with VAT: | kr.12.41250 |










