4 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155004002016

DigiKey Part Number
478-4675-2-ND - Tape & Reel (TR)
478-4675-1-ND - Cut Tape (CT)
478-4675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155004002016
Description
CONN SPRING BATTERY 4POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Battery Contact
Base Product Number
Number of Contacts
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.8.86300kr.88.63
25kr.8.31040kr.207.76
50kr.7.91240kr.395.62
100kr.7.53380kr.753.38
250kr.7.06148kr.1,765.37
500kr.6.72434kr.3,362.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.40334kr.6,403.34
2.000kr.6.09781kr.12,195.62
3.000kr.5.92596kr.17,777.88
5.000kr.5.71633kr.28,581.65
7.000kr.5.58235kr.39,076.45
10.000kr.5.44378kr.54,437.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500