3 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Spring Battery Contact Connector Surface Mount
009155003401006

009155003401006

DigiKey Part Number
478-13415-2-ND - Tape & Reel (TR)
478-13415-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
009155003401006
Description
CONN SPRING BATTERY 3POS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009155003401006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
3
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.12000kr.18.12
10kr.15.39600kr.153.96
25kr.14.43000kr.360.75
50kr.13.73980kr.686.99
100kr.13.08380kr.1,308.38
250kr.12.26404kr.3,066.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.11.83235kr.6,507.79
1.100kr.11.26780kr.12,394.58
1.650kr.10.95026kr.18,067.93
2.750kr.10.56292kr.29,048.03
3.850kr.10.31538kr.39,714.21
5.500kr.10.05940kr.55,326.70
Manufacturers Standard Package
Unit Price without VAT:kr.18.12000
Unit Price with VAT:kr.22.65000