
009155003201006 | |
|---|---|
DigiKey Part Number | 478-4683-2-ND - Tape & Reel (TR) 478-4683-1-ND - Cut Tape (CT) 478-4683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003201006 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155003201006 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.01000 | kr.8.01 |
| 10 | kr.6.79500 | kr.67.95 |
| 25 | kr.6.36880 | kr.159.22 |
| 50 | kr.6.06520 | kr.303.26 |
| 100 | kr.5.77480 | kr.577.48 |
| 250 | kr.5.41288 | kr.1,353.22 |
| 500 | kr.5.15440 | kr.2,577.20 |
| 1.000 | kr.4.90827 | kr.4,908.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.67401 | kr.9,348.02 |
| 4.000 | kr.4.45103 | kr.17,804.12 |
| 6.000 | kr.4.32559 | kr.25,953.54 |
| 10.000 | kr.4.17260 | kr.41,726.00 |
| 14.000 | kr.4.07483 | kr.57,047.62 |
| Unit Price without VAT: | kr.8.01000 |
|---|---|
| Unit Price with VAT: | kr.10.01250 |











