
009155003001016 | |
|---|---|
DigiKey Part Number | 478-009155003001016TR-ND - Tape & Reel (TR) 478-009155003001016CT-ND - Cut Tape (CT) 478-009155003001016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003001016 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.7.55700 | kr.75.57 |
| 25 | kr.7.08320 | kr.177.08 |
| 50 | kr.6.74320 | kr.337.16 |
| 100 | kr.6.42120 | kr.642.12 |
| 250 | kr.6.01868 | kr.1,504.67 |
| 500 | kr.5.73124 | kr.2,865.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.45760 | kr.5,457.60 |
| 2.000 | kr.5.19719 | kr.10,394.38 |
| 3.000 | kr.5.05066 | kr.15,151.98 |
| 5.000 | kr.4.87197 | kr.24,359.85 |
| 7.000 | kr.4.75779 | kr.33,304.53 |
| 10.000 | kr.4.63967 | kr.46,396.70 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |






