2 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155002402006

DigiKey Part Number
478-009155002402006TR-ND - Tape & Reel (TR)
478-009155002402006CT-ND - Cut Tape (CT)
478-009155002402006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155002402006
Description
CONN SPRING BATTERY 2POS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
16.0µin (0.41µm)
Number of Contacts
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.66000kr.24.66
10kr.20.94700kr.209.47
25kr.19.63120kr.490.78
50kr.18.69420kr.934.71
100kr.17.80080kr.1,780.08
250kr.16.68636kr.4,171.59
500kr.15.89006kr.7,945.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.15.03065kr.16,533.72
2.200kr.14.31385kr.31,490.47
3.300kr.13.91065kr.45,905.15
Manufacturers Standard Package
Unit Price without VAT:kr.24.66000
Unit Price with VAT:kr.30.82500