2 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155002251006

DigiKey Part Number
478-009155002251006TR-ND - Tape & Reel (TR)
478-009155002251006CT-ND - Cut Tape (CT)
478-009155002251006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155002251006
Description
2 POSITION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009155002251006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
16.0µin (0.41µm)
Number of Contacts
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.44100kr.64.41
25kr.6.03560kr.150.89
50kr.5.74540kr.287.27
100kr.5.47080kr.547.08
250kr.5.12804kr.1,282.01
500kr.4.88320kr.2,441.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.65001kr.4,650.01
2.000kr.4.42808kr.8,856.16
3.000kr.4.30328kr.12,909.84
5.000kr.4.15101kr.20,755.05
7.000kr.4.05369kr.28,375.83
10.000kr.3.95305kr.39,530.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250