Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STX-3150-5N-701C-1 | |
|---|---|
DigiKey Part Number | 2092-STX-3150-5N-701C-1-ND |
Manufacturer | |
Manufacturer Product Number | STX-3150-5N-701C-1 |
Description | STEREO JACK, STRAIGHT PINK COVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 16VDC |
Connector Type Phone Jack | Current Rating (Amps) 300 mA |
Gender Female | Contact Material - Plating Silver |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Thermoplastic |
Industry Recognized Mating Diameter | Body Color Pink |
Actual Diameter 0.142" (3.60mm) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Two Switches |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX-3081-5N | Kycon, Inc. | 324 | 2092-STX-3081-5N-ND | kr.11.79000 | Parametric Equivalent |
| STX-3150-5C-1 | Kycon, Inc. | 0 | 2092-STX-3150-5C-1-ND | kr.13.69000 | Parametric Equivalent |
| STX-3150-5N-577C-1 | Kycon, Inc. | 0 | 2092-STX-3150-5N-577C-1-ND | kr.5.37743 | Parametric Equivalent |
| 54-00299 | Tensility International Corp | 6.841 | 839-54-00299CT-ND | kr.6.02000 | Parametric Equivalent |
| LSH-3555F-051-T2-29 | Linkplex | 397 | 5149-LSH-3555F-051-T2-29-ND | kr.7.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.5.37743 | kr.53,774.30 |
| Unit Price without VAT: | kr.5.37743 |
|---|---|
| Unit Price with VAT: | kr.6.72179 |













