
STX-3120-5B-701C | |
|---|---|
DigiKey Part Number | 2092-STX-3120-5B-701C-ND |
Manufacturer | |
Manufacturer Product Number | STX-3120-5B-701C |
Description | STEREO JACK, ALL PLASTIC, PINK S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3120-5B-701C Models |
Category | Internal Switch(s) Two Switches |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Kinked Pin |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Board Guide |
Connector Type Phone Jack | Operating Temperature -25°C ~ 85°C |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Pink |
Industry Recognized Mating Diameter | Housing Material Thermoplastic, Glass Filled |
Actual Diameter 0.142" (3.60mm) | Contact Material Brass, Phosphor Bronze |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.6.52400 | kr.65.24 |
| 25 | kr.6.11680 | kr.152.92 |
| 50 | kr.5.82260 | kr.291.13 |
| 100 | kr.5.54500 | kr.554.50 |
| 250 | kr.5.19728 | kr.1,299.32 |
| 500 | kr.4.94900 | kr.2,474.50 |
| 1.000 | kr.4.71271 | kr.4,712.71 |
| 2.500 | kr.4.41769 | kr.11,044.23 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

