
STX-2550-5NTR | |
|---|---|
DigiKey Part Number | 2092-STX-2550-5NTR-ND - Tape & Reel (TR) 2092-STX-2550-5NCT-ND - Cut Tape (CT) 2092-STX-2550-5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-2550-5NTR |
Description | STEREO JACK 2.5MM, SMT NON-THREA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-2550-5NTR Models |
Category | Internal Switch(s) Two Switches |
Mfr | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Features Board Guide |
Connector Type Phone Jack | Operating Temperature -25°C ~ 85°C |
Gender Female | Contact Material - Plating Gold |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Liquid Crystal Polymer (LCP) |
Actual Diameter 0.102" (2.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ1-2515-SMT-TR | Same Sky (Formerly CUI Devices) | 1.500 | CP1-2515SJCT-ND | kr.8.75000 | Parametric Equivalent |
| SJ1-2535-SMT-TR | Same Sky (Formerly CUI Devices) | 5.583 | CP1-2535SJCT-ND | kr.8.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.46000 | kr.64.60 |
| 25 | kr.6.05360 | kr.151.34 |
| 50 | kr.5.76440 | kr.288.22 |
| 100 | kr.5.48850 | kr.548.85 |
| 250 | kr.5.14452 | kr.1,286.13 |
| 500 | kr.4.89880 | kr.2,449.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.66491 | kr.4,664.91 |
| 2.000 | kr.4.44231 | kr.8,884.62 |
| 3.000 | kr.4.31705 | kr.12,951.15 |
| 5.000 | kr.4.16431 | kr.20,821.55 |
| 7.000 | kr.4.06669 | kr.28,466.83 |
| 10.000 | kr.3.96573 | kr.39,657.30 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

