STX-2500-3NTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX-2500-3NTR

DigiKey Part Number
2092-STX-2500-3NTR-ND - Tape & Reel (TR)
2092-STX-2500-3NTRCT-ND - Cut Tape (CT)
2092-STX-2500-3NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STX-2500-3NTR
Description
STEREO JACK 2.5MM, SMT NON-THREA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
STX-2500-3NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 80°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.093
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.7.73800kr.77.38
25kr.7.25520kr.181.38
50kr.6.90820kr.345.41
100kr.6.57730kr.657.73
250kr.6.16500kr.1,541.25
500kr.5.87072kr.2,935.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.59040kr.5,590.40
2.000kr.5.32365kr.10,647.30
3.000kr.5.17359kr.15,520.77
5.000kr.4.99058kr.24,952.90
7.000kr.4.87362kr.34,115.34
10.000kr.4.75263kr.47,526.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250