
| MPS88X-1000 | |
|---|---|
| DigiKey Part Number | 2092-MPS88X-1000-ND | 
| Manufacturer | |
| Manufacturer Product Number | MPS88X-1000 | 
| Description | MOD PLUG 8P8C SHIELDED FLAT STRA | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kycon, Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Plug | |
| Cable Type | Flat Oval Cable, Stranded Wires | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Features | - | |
| Shielding | Shielded | |
| Ratings | - | |
| Ingress Protection | - | |
| Termination | IDC | |
| Length | 0.880" (22.35mm) | |
| Color | - | |
| Wire Gauge | 26-28 AWG | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Contact Material | Copper Alloy | |
| Current Rating (Amps) | 1.5 A | |
| Voltage Rating | - | |
| Housing Material | Polycarbonate (PC) | |
| Shield Material | Copper Alloy | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.4.53242 | kr.4,532.42 | 
| Unit Price without VAT: | kr.4.53242 | 
|---|---|
| Unit Price with VAT: | kr.5.66553 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark