
KUSBX-SMTAS1NBTR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMTAS1NBTR-ND - Tape & Reel (TR) 2092-KUSBX-SMTAS1NBTRCT-ND - Cut Tape (CT) 2092-KUSBX-SMTAS1NBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMTAS1NBTR |
Description | SMT USB A-TYPE RECEPTACLE BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMTAS1NBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.5.76800 | kr.57.68 |
| 25 | kr.5.40640 | kr.135.16 |
| 50 | kr.5.14780 | kr.257.39 |
| 100 | kr.4.90160 | kr.490.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.66720 | kr.933.44 |
| 400 | kr.4.44425 | kr.1,777.70 |
| 600 | kr.4.31882 | kr.2,591.29 |
| 1.000 | kr.4.16587 | kr.4,165.87 |
| 1.400 | kr.4.06812 | kr.5,695.37 |
| 2.000 | kr.3.96706 | kr.7,934.12 |
| 5.000 | kr.3.71879 | kr.18,593.95 |
| 10.000 | kr.3.54145 | kr.35,414.50 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |

