USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-SMTAS1NBTR

DigiKey Part Number
2092-KUSBX-SMTAS1NBTR-ND - Tape & Reel (TR)
2092-KUSBX-SMTAS1NBTRCT-ND - Cut Tape (CT)
2092-KUSBX-SMTAS1NBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KUSBX-SMTAS1NBTR
Description
SMT USB A-TYPE RECEPTACLE BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMTAS1NBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.5.80100kr.58.01
25kr.5.43720kr.135.93
50kr.5.17720kr.258.86
100kr.4.92940kr.492.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.4.69380kr.938.76
400kr.4.46970kr.1,787.88
600kr.4.34353kr.2,606.12
1.000kr.4.18973kr.4,189.73
1.400kr.4.09143kr.5,728.00
2.000kr.3.98973kr.7,979.46
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250