
KUSBX-AS2N-B30 | |
|---|---|
DigiKey Part Number | 2092-KUSBX-AS2N-B30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-AS2N-B30 |
Description | CONN RCPT STACKED USB TYPE A R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-AS2N-B30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.90000 | kr.9.90 |
| 10 | kr.8.41000 | kr.84.10 |
| 25 | kr.7.88320 | kr.197.08 |
| 80 | kr.7.26188 | kr.580.95 |
| 160 | kr.6.91469 | kr.1,106.35 |
| 320 | kr.6.58453 | kr.2,107.05 |
| 560 | kr.6.32941 | kr.3,544.47 |
| 1.040 | kr.6.05891 | kr.6,301.27 |
| 2.560 | kr.5.68595 | kr.14,556.03 |
| Unit Price without VAT: | kr.9.90000 |
|---|---|
| Unit Price with VAT: | kr.12.37500 |

