KUSBVX-AS2N-W-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KUSBVX-AS2N-W-1
KUSBVX-AS2N-W-1
KUSBVX-AS2N-W-1

KUSBVX-AS2N-W-1

DigiKey Part Number
2092-KUSBVX-AS2N-W-1-ND
Manufacturer
Manufacturer Product Number
KUSBVX-AS2N-W-1
Description
CONN RCPT USB2.0 TYPEA 4POS DUAL
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBVX-AS2N-W-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.682
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.10.30000kr.10.30
10kr.8.74200kr.87.42
25kr.8.19200kr.204.80
50kr.7.79900kr.389.95
100kr.7.42660kr.742.66
300kr.6.87233kr.2,061.70
500kr.6.62886kr.3,314.43
1.000kr.6.31251kr.6,312.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.30000
Unit Price with VAT:kr.12.87500