KUSB67X-SMTTH-CS4-B30TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KUSB67X-SMTTH-CS4-B30TR
Kycon IP67 USB Type-C receptacles

KUSB67X-SMTTH-CS4-B30TR

DigiKey Part Number
2092-KUSB67X-SMTTH-CS4-B30TR-ND - Tape & Reel (TR)
2092-KUSB67X-SMTTH-CS4-B30CT-ND - Cut Tape (CT)
2092-KUSB67X-SMTTH-CS4-B30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KUSB67X-SMTTH-CS4-B30TR
Description
CONN USB TYPE-C R/A SMT/T-H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSB67X-SMTTH-CS4-B30TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.62.40000kr.62.40
10kr.52.99800kr.529.98
25kr.49.67920kr.1,241.98
50kr.47.30620kr.2,365.31
100kr.45.04900kr.4,504.90
250kr.44.66124kr.11,165.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.38.29811kr.38,298.11
Manufacturers Standard Package
Unit Price without VAT:kr.62.40000
Unit Price with VAT:kr.78.00000