
KUSB67X-SMT-CS-B30TR | |
|---|---|
DigiKey Part Number | 2092-KUSB67X-SMT-CS-B30TR-ND - Tape & Reel (TR) 2092-KUSB67X-SMT-CS-B30TRCT-ND - Cut Tape (CT) 2092-KUSB67X-SMT-CS-B30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSB67X-SMT-CS-B30TR |
Description | CONN USB TYPE-C R/A SMT IP68 30A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSB67X-SMT-CS-B30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.22000 | kr.33.22 |
| 10 | kr.28.24500 | kr.282.45 |
| 25 | kr.26.47600 | kr.661.90 |
| 50 | kr.25.21180 | kr.1,260.59 |
| 100 | kr.24.00750 | kr.2,400.75 |
| 250 | kr.22.50404 | kr.5,626.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.18.31800 | kr.14,654.40 |
| Unit Price without VAT: | kr.33.22000 |
|---|---|
| Unit Price with VAT: | kr.41.52500 |










