Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KLP42X-60-R/W | |
|---|---|
DigiKey Part Number | 2092-KLP42X-60-R/W-ND |
Manufacturer | |
Manufacturer Product Number | KLP42X-60-R/W |
Description | STK RCA JACK 2X1 RED OVR WHT ROH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | KLP42X-60-R/W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.132" (3.35mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Sets of 2 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Red, White | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel, Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | kr.5.88598 | kr.6,121.42 |
| Unit Price without VAT: | kr.5.88598 |
|---|---|
| Unit Price with VAT: | kr.7.35748 |







