
KLDX-SMT2-0202-BTR-1 | |
|---|---|
DigiKey Part Number | 2092-KLDX-SMT2-0202-BTR-1TR-ND - Tape & Reel (TR) 2092-KLDX-SMT2-0202-BTR-1CT-ND - Cut Tape (CT) 2092-KLDX-SMT2-0202-BTR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLDX-SMT2-0202-BTR-1 |
Description | CONN PWR JACK 2.5X5.5MM SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.256" (6.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, Solder Retention | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 65°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.8.39300 | kr.83.93 |
| 25 | kr.7.86720 | kr.196.68 |
| 50 | kr.7.49180 | kr.374.59 |
| 100 | kr.7.13280 | kr.713.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.6.52911 | kr.2,285.19 |
| 700 | kr.6.21734 | kr.4,352.14 |
| 1.050 | kr.6.04198 | kr.6,344.08 |
| 1.750 | kr.5.82816 | kr.10,199.28 |
| 2.450 | kr.5.69151 | kr.13,944.20 |
| 3.500 | kr.5.55015 | kr.19,425.53 |
| 8.750 | kr.5.20300 | kr.45,526.25 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |











