
KDSX-CAP-15S | |
|---|---|
DigiKey Part Number | 2092-KDSX-CAP-15S-ND |
Manufacturer | |
Manufacturer Product Number | KDSX-CAP-15S |
Description | 15P FEMALE D-SUB DUST COVER ROHS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
EDA/CAD Models | KDSX-CAP-15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.41485 | kr.2,414.85 |
| Unit Price without VAT: | kr.2.41485 |
|---|---|
| Unit Price with VAT: | kr.3.01856 |

