
K88X-AD-15S-BR | |
|---|---|
DigiKey Part Number | 2092-K88X-AD-15S-BR-ND |
Manufacturer | |
Manufacturer Product Number | K88X-AD-15S-BR |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K88X-AD-15S-BR Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.84000 | kr.41.84 |
| 10 | kr.35.54200 | kr.355.42 |
| 28 | kr.33.05179 | kr.925.45 |
| 56 | kr.31.47250 | kr.1,762.46 |
| 112 | kr.29.96955 | kr.3,356.59 |
| 252 | kr.28.30333 | kr.7,132.44 |
| 504 | kr.26.95306 | kr.13,584.34 |
| 1.008 | kr.25.66776 | kr.25,873.10 |
| 2.520 | kr.24.06287 | kr.60,638.43 |
| Unit Price without VAT: | kr.41.84000 |
|---|---|
| Unit Price with VAT: | kr.52.30000 |





