
K88X-AD-15P-BR30 | |
|---|---|
DigiKey Part Number | 2092-K88X-AD-15P-BR30-ND |
Manufacturer | |
Manufacturer Product Number | K88X-AD-15P-BR30 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K88X-AD-15P-BR30 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.41000 | kr.64.41 |
| 10 | kr.54.72700 | kr.547.27 |
| 28 | kr.50.89214 | kr.1,424.98 |
| 56 | kr.48.46143 | kr.2,713.84 |
| 112 | kr.46.60188 | kr.5,219.41 |
| Unit Price without VAT: | kr.64.41000 |
|---|---|
| Unit Price with VAT: | kr.80.51250 |



