
K86X-EA-15P | |
---|---|
DigiKey Part Number | 2092-K86X-EA-15P-ND |
Manufacturer | |
Manufacturer Product Number | K86X-EA-15P |
Description | CONN D-SUB HD PLUG 15POS VERT |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K86X-EA-15P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.65000 | kr.19.65 |
10 | kr.16.68500 | kr.166.85 |
25 | kr.15.63640 | kr.390.91 |
56 | kr.14.77036 | kr.827.14 |
112 | kr.14.06455 | kr.1,575.23 |
280 | kr.13.18379 | kr.3,691.46 |
504 | kr.12.64813 | kr.6,374.66 |
1.008 | kr.12.04463 | kr.12,140.99 |
2.520 | kr.11.29120 | kr.28,453.82 |
Unit Price without VAT: | kr.19.65000 |
---|---|
Unit Price with VAT: | kr.24.56250 |