K85X-ED-9S-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K85X-ED-9S-K

DigiKey Part Number
2092-K85X-ED-9S-K-ND
Manufacturer
Manufacturer Product Number
K85X-ED-9S-K
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
K85X-ED-9S-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
-
Voltage Rating
30V
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.148
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.48000kr.28.48
10kr.24.17900kr.241.79
25kr.22.66360kr.566.59
56kr.21.40804kr.1,198.85
112kr.20.38571kr.2,283.20
280kr.19.10950kr.5,350.66
504kr.18.33321kr.9,239.94
1.008kr.17.45886kr.17,598.53
2.520kr.16.36686kr.41,244.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.48000
Unit Price with VAT:kr.35.60000