
K66XHT-E15S-N | |
|---|---|
DigiKey Part Number | 2092-K66XHT-E15S-N-ND |
Manufacturer | |
Manufacturer Product Number | K66XHT-E15S-N |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K66XHT-E15S-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.78000 | kr.27.78 |
| 10 | kr.23.59700 | kr.235.97 |
| 45 | kr.21.21667 | kr.954.75 |
| 90 | kr.20.20267 | kr.1,818.24 |
| 135 | kr.19.63281 | kr.2,650.43 |
| 270 | kr.18.69559 | kr.5,047.81 |
| 540 | kr.17.80361 | kr.9,613.95 |
| 1.035 | kr.17.00545 | kr.17,600.64 |
| 2.520 | kr.15.97153 | kr.40,248.26 |
| Unit Price without VAT: | kr.27.78000 |
|---|---|
| Unit Price with VAT: | kr.34.72500 |



